MOD_CH101-03-01 | |
---|---|
DigiKey Part Number | 1428-MOD_CH101-03-01-ND |
Manufacturer | |
Manufacturer Product Number | MOD_CH101-03-01 |
Description | TOF CHIRP TIME OF FLIGHT SENSOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
EDA/CAD Models | MOD_CH101-03-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | - | |
Voltage - Rated | 1.8V | |
Beam Angle | 180° | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.84000 | ¥137.84 |