222A-03001 | |
---|---|
DigiKey Part Number | 4827-222A-03001-ND |
Manufacturer | |
Manufacturer Product Number | 222A-03001 |
Description | SEALED I/O CONNECTOR, RJ45 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 222A-03001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IPX7 - Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.26000 | ¥132.26 |
10 | ¥101.69500 | ¥1,016.95 |
100 | ¥79.42250 | ¥7,942.25 |
1,000 | ¥63.35958 | ¥63,359.58 |