222-0004 | |
---|---|
DigiKey Part Number | 4827-222-0004-ND |
Manufacturer | |
Manufacturer Product Number | 222-0004 |
Description | WATERPROOF CONNECTOR DUST CAP, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For |
Datasheet | Datasheet |
EDA/CAD Models | 222-0004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥36.04100 | ¥360.41 |
100 | ¥27.92980 | ¥2,792.98 |
1,000 | ¥22.05359 | ¥22,053.59 |