222A-03005 | |
---|---|
DigiKey Part Number | 4827-222A-03005-ND |
Manufacturer | |
Manufacturer Product Number | 222A-03005 |
Description | RJ45 JACK TO JACK WATERPROOF ADA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 222A-03005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Alloy, Nickel Plating | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.81000 | ¥200.81 |
10 | ¥154.79600 | ¥1,547.96 |
100 | ¥121.30970 | ¥12,130.97 |