0950-0-15-20-64-14-11-0 | |
---|---|
DigiKey Part Number | 54-0950-0-15-20-64-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0950-0-15-20-64-14-11-0 |
Description | LOW PROFILE SMT SPRING-LOADED PI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.126" (3.20mm) | |
Recommended Working Height | 0.106" (2.69mm) | |
Minimum Working Height | 0.086" (2.18mm) | |
Pad Layout Dimension | Circular - 0.043" (1.09mm) | |
Operating Force - Initial | 12gf | |
Operating Force - Mid Compression | 50gf | |
Plunger Size | 0.019" (0.48mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.05100 | ¥60.51 |
25 | ¥5.80600 | ¥145.15 |
50 | ¥5.68280 | ¥284.14 |
100 | ¥5.43650 | ¥543.65 |
250 | ¥4.94196 | ¥1,235.49 |
500 | ¥4.44774 | ¥2,223.87 |
1,000 | ¥3.95360 | ¥3,953.60 |
3,000 | ¥3.58292 | ¥10,748.76 |