0985-2-15-20-71-14-11-0 | |
---|---|
DigiKey Part Number | ED1486-ND |
Manufacturer | |
Manufacturer Product Number | 0985-2-15-20-71-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0985-2-15-20-71-14-11-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.247" (6.27mm) | |
Recommended Working Height | 0.219" (5.57mm) | |
Minimum Working Height | 0.192" (4.87mm) | |
Pad Layout Dimension | Circular - 0.043" (1.09mm) (TH) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.019" (0.48mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥6.27880 | ¥156.97 |
50 | ¥6.14420 | ¥307.21 |
100 | ¥5.87740 | ¥587.74 |
250 | ¥5.34328 | ¥1,335.82 |
500 | ¥4.80898 | ¥2,404.49 |
1,000 | ¥4.27468 | ¥4,274.68 |
2,500 | ¥3.87388 | ¥9,684.70 |