0853-0-15-20-82-14-11-0 | |
---|---|
DigiKey Part Number | ED90497-ND |
Manufacturer | |
Manufacturer Product Number | 0853-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.318" (8.08mm) | |
Recommended Working Height | 0.273" (6.94mm) | |
Minimum Working Height | 0.228" (5.79mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.32000 | ¥103.20 |
25 | ¥9.87800 | ¥246.95 |
50 | ¥9.65960 | ¥482.98 |
100 | ¥9.22040 | ¥922.04 |
250 | ¥8.34216 | ¥2,085.54 |
500 | ¥7.68356 | ¥3,841.78 |
1,000 | ¥6.58582 | ¥6,585.82 |
3,000 | ¥6.14679 | ¥18,440.37 |