0955-0-15-20-71-14-11-0 | |
---|---|
DigiKey Part Number | ED11533-ND |
Manufacturer | |
Manufacturer Product Number | 0955-0-15-20-71-14-11-0 |
Description | SOLDERCUP SPRING-LOADED PIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.257" (6.53mm) | |
Recommended Working Height | 0.202" (5.13mm) | |
Minimum Working Height | 0.174" (4.42mm) | |
Pad Layout Dimension | Circular - 0.042" (1.07mm) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.019" (0.48mm) Dia | |
Features | 26 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.24100 | ¥72.41 |
25 | ¥6.94560 | ¥173.64 |
50 | ¥6.79780 | ¥339.89 |
100 | ¥6.50130 | ¥650.13 |
250 | ¥5.91040 | ¥1,477.60 |
500 | ¥5.31946 | ¥2,659.73 |
1,000 | ¥4.72835 | ¥4,728.35 |
2,500 | ¥4.28509 | ¥10,712.73 |