SMA-J-P-H-RA-TH1

DigiKey Part Number
SAM8856-ND
Manufacturer
Manufacturer Product Number
SMA-J-P-H-RA-TH1
Description
CONN SMA JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
SMA-J-P-H-RA-TH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
20 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.84000¥65.84
10¥59.56200¥595.62
25¥56.26360¥1,406.59
40¥54.89275¥2,195.71
80¥52.14763¥4,171.81
230¥46.65848¥10,731.45
440¥43.91386¥19,322.10
945¥38.42467¥36,311.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.