7983-1-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | 54-7983-1-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 7983-1-15-20-75-14-11-0 |
Description | SPRING-LOADED PIN WITH SOLDER CU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.194" (4.93mm) | |
Recommended Working Height | 0.166" (4.23mm) | |
Minimum Working Height | 0.139" (3.53mm) | |
Pad Layout Dimension | Circular - 0.083" (2.11mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 22 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.42800 | ¥235.70 |
50 | ¥9.22620 | ¥461.31 |
100 | ¥8.82550 | ¥882.55 |
250 | ¥8.02328 | ¥2,005.82 |
500 | ¥7.22086 | ¥3,610.43 |
1,000 | ¥6.41859 | ¥6,418.59 |
3,000 | ¥5.81687 | ¥17,450.61 |