0854-0-15-20-82-14-11-0 | |
---|---|
DigiKey Part Number | ED1055-ND |
Manufacturer | |
Manufacturer Product Number | 0854-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED IN-LINE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.339" (8.61mm) | |
Recommended Working Height | 0.294" (7.47mm) | |
Minimum Working Height | 0.249" (6.32mm) | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | 16 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.35100 | ¥93.51 |
25 | ¥8.96840 | ¥224.21 |
50 | ¥8.77620 | ¥438.81 |
100 | ¥8.39530 | ¥839.53 |
250 | ¥7.63184 | ¥1,907.96 |
500 | ¥6.86866 | ¥3,434.33 |
1,000 | ¥6.10547 | ¥6,105.47 |
2,500 | ¥5.53311 | ¥13,832.77 |