0959-0-54-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED1426-ND |
Manufacturer | |
Manufacturer Product Number | 0959-0-54-20-75-14-11-0 |
Description | CONTACT SPRING LOADED IN-LINE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins), Receptacle Adapter | |
Mounting Type | Free Hanging (In-Line) | |
Maximum Working Height | 0.533" (13.54mm) | |
Recommended Working Height | 0.245" (6.23mm) | |
Minimum Working Height | 0.478" (12.14mm) | |
Pad Layout Dimension | Circular - 0.100" (2.54mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) Dia Pins | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.03400 | ¥110.34 |
25 | ¥10.56400 | ¥264.10 |
50 | ¥10.33080 | ¥516.54 |
100 | ¥9.86040 | ¥986.04 |
250 | ¥8.92144 | ¥2,230.36 |
500 | ¥8.21722 | ¥4,108.61 |
1,000 | ¥7.04327 | ¥7,043.27 |
3,000 | ¥6.57374 | ¥19,721.22 |