0339-0-15-15-15-27-10-0

DigiKey Part Number
ED11455-ND
Manufacturer
Manufacturer Product Number
0339-0-15-15-15-27-10-0
Description
CONN RECEPT PIN .020-.032" .190"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
0339-0-15-15-15-27-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.190" (4.83mm)
Accepts Pin Diameter
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.047" (1.19mm)
Mounting Hole Diameter
0.057" (1.45mm)
Flange Diameter
0.068" (1.73mm)
Tail Diameter
-
Socket Depth
0.167" (4.24mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.64000¥56.40
25¥5.40880¥135.22
50¥5.29360¥264.68
100¥5.06300¥506.30
250¥4.60240¥1,150.60
500¥4.14234¥2,071.17
1,000¥4.05154¥4,051.54
Manufacturers Standard Package