3720-0-14-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED1387-ND |
Manufacturer | |
Manufacturer Product Number | 3720-0-14-15-00-00-03-0 |
Description | RIGHT ANGLE PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole, Right Angle Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.57600 | ¥15.76 |
25 | ¥1.39880 | ¥34.97 |
50 | ¥1.30700 | ¥65.35 |
100 | ¥1.21340 | ¥121.34 |
250 | ¥1.07384 | ¥268.46 |
500 | ¥1.02704 | ¥513.52 |
1,000 | ¥0.84027 | ¥840.27 |
3,000 | ¥0.77027 | ¥2,310.81 |