1968-0-01-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1968-0-01-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1968-0-01-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.094" (2.39mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.094" (2.39mm) Dia | |
Pin Size - Below Flange | 0.087" (2.21mm) Dia | |
Length - Above Flange | 0.257" (6.53mm) | |
Length - Below Flange | 0.238" (6.05mm) | |
Length - Overall | 0.520" (13.21mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Mounting Hole Diameter | 0.097" (2.46mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.15600 | ¥101.56 |
25 | ¥9.72360 | ¥243.09 |
50 | ¥9.50860 | ¥475.43 |
100 | ¥9.07590 | ¥907.59 |
250 | ¥8.21144 | ¥2,052.86 |
500 | ¥7.56304 | ¥3,781.52 |
1,000 | ¥6.48263 | ¥6,482.63 |
3,000 | ¥6.05043 | ¥18,151.29 |