6212 | |
---|---|
DigiKey Part Number | 501-1827-ND |
Manufacturer | |
Manufacturer Product Number | 6212 |
Description | TIP QUAD-PNT GLD .04" DMM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 A Quad Point Piston Pin Tip, Spring Mounted, 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Quad Point Piston Pin Tip, Spring Mounted, 0.040" (1.02mm) Dia | |
Connection Type | 0.040" (1.02mm) Test Probe Tips | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | - | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.52000 | ¥38.52 |
25 | ¥35.57240 | ¥889.31 |