S25-022 | |
---|---|
DigiKey Part Number | 952-2293-ND |
Manufacturer | |
Manufacturer Product Number | S25-022 |
Description | SPRING PROBE SLEEVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Solder Cup | |
Connection Type | - | |
Length - Tip | 0.205" (5.20mm) | |
Length - Overall | 0.933" (23.70mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Material - Body | - | |
Material - Tip | Phosphor Bronze, Gold Plated | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.21000 | ¥102.10 |
25 | ¥9.77640 | ¥244.41 |
50 | ¥9.55880 | ¥477.94 |
100 | ¥9.12350 | ¥912.35 |
250 | ¥8.25468 | ¥2,063.67 |
500 | ¥7.60314 | ¥3,801.57 |
1,000 | ¥6.51695 | ¥6,516.95 |
2,500 | ¥6.08248 | ¥15,206.20 |