P25-1223 | |
---|---|
DigiKey Part Number | 952-1889-ND |
Manufacturer | |
Manufacturer Product Number | P25-1223 |
Description | 2.54MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A Concave Head |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Concave Head | |
Connection Type | Sleeve S25-XX2 | |
Length - Tip | 0.245" (6.20mm) | |
Length - Overall | 0.972" (24.70mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.92400 | ¥219.24 |
100 | ¥19.31810 | ¥1,931.81 |
500 | ¥16.42038 | ¥8,210.19 |
1,000 | ¥14.00563 | ¥14,005.63 |
5,000 | ¥12.55679 | ¥62,783.95 |