P19-1121 | |
---|---|
DigiKey Part Number | 952-3006-ND |
Manufacturer | |
Manufacturer Product Number | P19-1121 |
Description | 1.90MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A Concave Head |
Datasheet | Datasheet |
EDA/CAD Models | P19-1121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Concave Head | |
Connection Type | Sleeve S19-501 | |
Length - Tip | 0.159" (4.04mm) | |
Length - Overall | 0.671" (17.04mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.46700 | ¥254.67 |
25 | ¥24.12040 | ¥603.01 |
50 | ¥23.56040 | ¥1,178.02 |
100 | ¥22.43820 | ¥2,243.82 |
250 | ¥19.63324 | ¥4,908.31 |
500 | ¥19.07220 | ¥9,536.10 |
1,000 | ¥16.26748 | ¥16,267.48 |
2,500 | ¥15.14558 | ¥37,863.95 |