P19-4021 | |
---|---|
DigiKey Part Number | 952-2605-ND |
Manufacturer | |
Manufacturer Product Number | P19-4021 |
Description | 1.90MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A Serrated Head |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Serrated Head | |
Connection Type | Sleeve S19-501 | |
Length - Tip | 0.159" (4.04mm) | |
Length - Overall | 0.671" (17.04mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥27.10100 | ¥271.01 |
25 | ¥25.67040 | ¥641.76 |
50 | ¥25.07440 | ¥1,253.72 |
100 | ¥23.88070 | ¥2,388.07 |
250 | ¥20.89560 | ¥5,223.90 |
500 | ¥20.29858 | ¥10,149.29 |
1,000 | ¥17.31349 | ¥17,313.49 |
2,500 | ¥16.11946 | ¥40,298.65 |