6411 | |
---|---|
DigiKey Part Number | 501-1678-ND |
Manufacturer | |
Manufacturer Product Number | 6411 |
Description | BACK PROBE PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 A Back Probe Pin, 0.064" (1.63mm) Dia Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Back Probe Pin, 0.064" (1.63mm) Dia | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.125" (3.18mm) | |
Length - Overall | 3.250" (82.55mm) | |
Color | Yellow | |
Voltage Rating | 33VRMS | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Polypropylene | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
25 | ¥24.16400 | ¥604.10 |