P25-1726 | |
---|---|
DigiKey Part Number | P25-1726-ND |
Manufacturer | |
Manufacturer Product Number | P25-1726 |
Description | 2.54MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A Tulip Head |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tulip Head | |
Connection Type | Sleeve S25-XX6 | |
Length - Tip | 0.327" (8.30mm) | |
Length - Overall | 1.311" (33.30mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥31.78800 | ¥317.88 |
500 | ¥23.80860 | ¥11,904.30 |
1,000 | ¥20.30728 | ¥20,307.28 |