5435-0-05-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED1274-ND |
Manufacturer | |
Manufacturer Product Number | 5435-0-05-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.243" (6.17mm) | |
Length - Below Flange | - | |
Length - Overall | 0.303" (7.70mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.022" (0.56mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Square | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.25440 | ¥31.36 |
50 | ¥1.17080 | ¥58.54 |
100 | ¥1.08700 | ¥108.70 |
250 | ¥0.96120 | ¥240.30 |
500 | ¥0.91934 | ¥459.67 |
1,000 | ¥0.75226 | ¥752.26 |
2,500 | ¥0.68956 | ¥1,723.90 |