Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,679 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.247" (6.27mm) | 0.219" (5.57mm) | 0.192" (4.87mm) | Circular - 0.043" (1.09mm) (TH) | 5gf | 60gf | 0.019" (0.48mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,797 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.247" (6.27mm) | 0.219" (5.57mm) | 0.192" (4.87mm) | Circular - 0.043" (1.09mm) (TH) | 5gf | 60gf | 0.019" (0.48mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,655 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.247" (6.27mm) | 0.219" (5.57mm) | 0.192" (4.87mm) | Circular - 0.043" (1.09mm) (TH) | 5gf | 60gf | 0.019" (0.48mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |