0900-8-15-20-76-14-11-0 | |
---|---|
DigiKey Part Number | ED1124-ND |
Manufacturer | |
Manufacturer Product Number | 0900-8-15-20-76-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.155" (3.94mm) | |
Recommended Working Height | 0.135" (3.44mm) | |
Minimum Working Height | 0.116" (2.94mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.86000 | ¥48.60 |
25 | ¥4.44000 | ¥111.00 |
50 | ¥4.17880 | ¥208.94 |
100 | ¥4.00470 | ¥400.47 |
250 | ¥3.65664 | ¥914.16 |
500 | ¥3.48260 | ¥1,741.30 |
1,000 | ¥2.87310 | ¥2,873.10 |
2,500 | ¥2.61196 | ¥6,529.90 |