P70-5000045R | |
---|---|
DigiKey Part Number | 952-3136-2-ND - Tape & Reel (TR) 952-3136-1-ND - Cut Tape (CT) 952-3136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-5000045R |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.079" (2.00mm) | |
Recommended Working Height | 0.075" (1.90mm) | |
Minimum Working Height | 0.073" (1.85mm) | |
Pad Layout Dimension | Circular - 0.067" (1.70mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 69.34gf | |
Plunger Size | 0.024" (0.60mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.68300 | ¥66.83 |
25 | ¥6.41040 | ¥160.26 |
50 | ¥6.27400 | ¥313.70 |
100 | ¥6.00140 | ¥600.14 |
250 | ¥5.45592 | ¥1,363.98 |
500 | ¥4.91044 | ¥2,455.22 |
1,000 | ¥4.36482 | ¥4,364.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.09206 | ¥8,184.12 |
4,000 | ¥3.95565 | ¥15,822.60 |
6,000 | ¥3.81926 | ¥22,915.56 |
10,000 | ¥3.62829 | ¥36,282.90 |
14,000 | ¥3.54645 | ¥49,650.30 |