BZX58550-C3V3X | |
---|---|
DigiKey Part Number | 1727-BZX58550-C3V3XTR-ND - Tape & Reel (TR) 1727-BZX58550-C3V3XCT-ND - Cut Tape (CT) 1727-BZX58550-C3V3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C3V3X |
Description | BZX58550-C3V3/SOD523/SC-79 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92360 | ¥92.36 |
500 | ¥0.77040 | ¥385.20 |
1,000 | ¥0.53528 | ¥535.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46391 | ¥1,391.73 |
6,000 | ¥0.43032 | ¥2,581.92 |
9,000 | ¥0.35684 | ¥3,211.56 |
30,000 | ¥0.35055 | ¥10,516.50 |
75,000 | ¥0.31486 | ¥23,614.50 |
150,000 | ¥0.27288 | ¥40,932.00 |