A-CSL-S-020-B1 | |
---|---|
DigiKey Part Number | AE11593-ND |
Manufacturer | |
Manufacturer Product Number | A-CSL-S-020-B1 |
Description | CONN PIN SPRING LOAD 2.540MM AU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.100" (2.54mm) | |
Recommended Working Height | 0.088" (2.24mm) | |
Minimum Working Height | 0.076" (1.93mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.68920 | ¥267.23 |
50 | ¥10.45100 | ¥522.55 |
100 | ¥9.97660 | ¥997.66 |
250 | ¥9.02620 | ¥2,256.55 |
500 | ¥8.36382 | ¥4,181.91 |