![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/254/784/1-66099-5_tmb.jpg)
A-CSL-S
Connectors, Interconnects | Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
A-CSL-S-020-B1 CONN PIN SPRING LOAD 2.540MM AU | CONN PIN SPRING LOAD 2.540MM AU | 5,885 | Bulk | - | |
A-CSL-S-020-B4 CONN PIN SPRING LOAD 5.207MM AU | CONN PIN SPRING LOAD 5.207MM AU | 4,102 | Bulk | - | |
A-CSL-S-020-B3 CONN PIN SPRING LOAD 4.343MM AU | CONN PIN SPRING LOAD 4.343MM AU | 3,201 | Bulk | - | |
A-CSL-S-020-B7-A CONN PIN SPRING LOAD 5.207MM AU | CONN PIN SPRING LOAD 5.207MM AU | 513 | Bulk | - | |
A-CSL-S-020-B9-A CONN PIN SPRING LOAD 7.569MM AU | CONN PIN SPRING LOAD 7.569MM AU | 1,368 | Bulk | - | |
A-CSL-S-020-B5 CONN PIN SPRING LOAD 7.493MM AU | CONN PIN SPRING LOAD 7.493MM AU | 972 | Bulk | - | |
A-CSL-S-020-B6 CONN PIN SPRING LOAD 6.629MM AU | CONN PIN SPRING LOAD 6.629MM AU | 2,531 | Bulk | - | |
A-CSL-S-020-B2 CONN PIN SPRING LOAD 4.343MM AU | CONN PIN SPRING LOAD 4.343MM AU | 250 | Bulk | - |