A-CSL-S-020-B9-A | |
---|---|
DigiKey Part Number | AE11600-ND |
Manufacturer | |
Manufacturer Product Number | A-CSL-S-020-B9-A |
Description | CONN PIN SPRING LOAD 7.569MM AU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.298" (7.57mm) | |
Recommended Working Height | 0.270" (6.87mm) | |
Minimum Working Height | 0.248" (6.30mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥16.20600 | ¥162.06 |
25 | ¥15.35240 | ¥383.81 |
50 | ¥14.99440 | ¥749.72 |
100 | ¥14.28100 | ¥1,428.10 |
250 | ¥12.57120 | ¥3,142.80 |