A-CSL-S-020-B7-A | |
---|---|
DigiKey Part Number | AE11599-ND |
Manufacturer | |
Manufacturer Product Number | A-CSL-S-020-B7-A |
Description | CONN PIN SPRING LOAD 5.207MM AU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.205" (5.21mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.150" (3.81mm) | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) (TH) | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥15.05700 | ¥150.57 |
25 | ¥14.26200 | ¥356.55 |
50 | ¥13.93040 | ¥696.52 |
100 | ¥13.26700 | ¥1,326.70 |
250 | ¥11.67828 | ¥2,919.57 |