7945-2-15-20-09-14-11-0 | |
---|---|
DigiKey Part Number | 54-7945-2-15-20-09-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 7945-2-15-20-09-14-11-0 |
Description | SPRING LOADED PIN WITH SOLDERTAI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.266" (6.76mm) | |
Recommended Working Height | 0.251" (6.38mm) | |
Minimum Working Height | 0.236" (6.00mm) | |
Pad Layout Dimension | Circular - 0.118" (3mm) (TH) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 55gf | |
Plunger Size | 0.091" (2.31mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.65800 | ¥226.58 |
25 | ¥21.46280 | ¥536.57 |
50 | ¥20.96380 | ¥1,048.19 |
100 | ¥19.96640 | ¥1,996.64 |
250 | ¥17.47048 | ¥4,367.62 |
500 | ¥16.97120 | ¥8,485.60 |
1,000 | ¥14.47550 | ¥14,475.50 |
3,000 | ¥13.47717 | ¥40,431.51 |