3111-3-00-21-00-00-08-0 | |
---|---|
DigiKey Part Number | 3111-300210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3111-3-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3111-3-00-21-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.113" (2.87mm) | |
Length - Overall | 0.433" (11.00mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.62700 | ¥76.27 |
25 | ¥7.31320 | ¥182.83 |
50 | ¥7.15700 | ¥357.85 |
100 | ¥6.84590 | ¥684.59 |
250 | ¥6.22380 | ¥1,555.95 |
500 | ¥5.60134 | ¥2,800.67 |
1,000 | ¥4.97890 | ¥4,978.90 |
3,000 | ¥4.51217 | ¥13,536.51 |