P70-2100045R | |
---|---|
DigiKey Part Number | 952-3134-2-ND - Tape & Reel (TR) 952-3134-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P70-2100045R |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.185" (4.70mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.165" (4.20mm) | |
Pad Layout Dimension | Circular - 0.104" (2.64mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 69.34gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.37200 | ¥73.72 |
25 | ¥7.07360 | ¥176.84 |
50 | ¥6.92260 | ¥346.13 |
100 | ¥6.62200 | ¥662.20 |
250 | ¥6.02008 | ¥1,505.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.41792 | ¥3,250.75 |
1,200 | ¥4.81594 | ¥5,779.13 |
1,800 | ¥4.51494 | ¥8,126.89 |
3,000 | ¥4.36444 | ¥13,093.32 |
6,000 | ¥4.21394 | ¥25,283.64 |
15,000 | ¥3.91295 | ¥58,694.25 |