S70-332002045R

DigiKey Part Number
952-3143-2-ND - Tape & Reel (TR)
952-3143-1-ND - Cut Tape (CT)
952-3143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S70-332002045R
Description
CONTACT SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S70-332002045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
6A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 180°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.78600¥47.86
25¥4.37760¥109.44
50¥4.11960¥205.98
100¥3.94810¥394.81
250¥3.60444¥901.11
500¥3.43284¥1,716.42
1,000¥2.83214¥2,832.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.74626¥5,492.52
4,000¥2.57464¥10,298.56
6,000¥2.48882¥14,932.92
10,000¥2.31717¥23,171.70
14,000¥2.28284¥31,959.76
Manufacturers Standard Package