S7091-42R | |
---|---|
DigiKey Part Number | 952-1733-2-ND - Tape & Reel (TR) 952-1733-1-ND - Cut Tape (CT) 952-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7091-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.150" (3.80mm) | |
Height | 0.106" (2.70mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.10640 | ¥77.66 |
100 | ¥2.48430 | ¥248.43 |
250 | ¥2.30696 | ¥576.74 |
500 | ¥1.95196 | ¥975.98 |
1,000 | ¥1.50831 | ¥1,508.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37521 | ¥3,438.03 |
5,000 | ¥1.28649 | ¥6,432.45 |
12,500 | ¥1.19776 | ¥14,972.00 |
25,000 | ¥1.13566 | ¥28,391.50 |
62,500 | ¥1.10904 | ¥69,315.00 |