S7131-45R | |
---|---|
DigiKey Part Number | 952-2733-2-ND - Tape & Reel (TR) 952-2733-1-ND - Cut Tape (CT) 952-2733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7131-45R |
Description | RFI SHLD FINGER PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.110" (2.80mm) | |
Length | 0.181" (4.60mm) | |
Height | 0.079" (2.00mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.72880 | ¥68.22 |
100 | ¥2.18220 | ¥218.22 |
250 | ¥2.02652 | ¥506.63 |
500 | ¥1.71470 | ¥857.35 |
1,000 | ¥1.32506 | ¥1,325.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20813 | ¥3,624.39 |
6,000 | ¥1.13019 | ¥6,781.14 |
15,000 | ¥1.05225 | ¥15,783.75 |
30,000 | ¥0.99768 | ¥29,930.40 |
75,000 | ¥0.97430 | ¥73,072.50 |