S7241-45R | |
---|---|
DigiKey Part Number | 952-2729-2-ND - Tape & Reel (TR) 952-2729-1-ND - Cut Tape (CT) 952-2729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7241-45R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.051" (1.30mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.13280 | ¥78.32 |
100 | ¥2.50730 | ¥250.73 |
250 | ¥2.32832 | ¥582.08 |
500 | ¥1.97018 | ¥985.09 |
1,000 | ¥1.52243 | ¥1,522.43 |
2,500 | ¥1.38805 | ¥3,470.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.29851 | ¥10,388.08 |
16,000 | ¥1.20896 | ¥19,343.36 |
24,000 | ¥1.14627 | ¥27,510.48 |
56,000 | ¥1.11941 | ¥62,686.96 |