S7251-45R | |
---|---|
DigiKey Part Number | 952-2730-2-ND - Tape & Reel (TR) 952-2730-1-ND - Cut Tape (CT) 952-2730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7251-45R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.059" (1.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥2.15920 | ¥215.92 |
250 | ¥2.00484 | ¥501.21 |
500 | ¥1.69648 | ¥848.24 |
1,000 | ¥1.31094 | ¥1,310.94 |
2,500 | ¥1.19528 | ¥2,988.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.11817 | ¥8,945.36 |
16,000 | ¥1.04105 | ¥16,656.80 |
24,000 | ¥0.98707 | ¥23,689.68 |
56,000 | ¥0.96393 | ¥53,980.08 |