S7121-42R | |
---|---|
DigiKey Part Number | 952-1739-2-ND - Tape & Reel (TR) 952-1739-1-ND - Cut Tape (CT) 952-1739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7121-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.106" (2.70mm) | |
Height | 0.067" (1.70mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.64040 | ¥66.01 |
100 | ¥2.11240 | ¥211.24 |
250 | ¥1.96180 | ¥490.45 |
500 | ¥1.66002 | ¥830.01 |
1,000 | ¥1.28278 | ¥1,282.78 |
2,500 | ¥1.16957 | ¥2,923.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.09412 | ¥5,470.60 |
10,000 | ¥1.01866 | ¥10,186.60 |
25,000 | ¥0.96584 | ¥24,146.00 |
50,000 | ¥0.94320 | ¥47,160.00 |