S1761-42R | |
---|---|
DigiKey Part Number | 952-1479-2-ND - Tape & Reel (TR) 952-1479-1-ND - Cut Tape (CT) 952-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1761-42R |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.138" (3.50mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.90800 | ¥97.70 |
100 | ¥3.18870 | ¥318.87 |
250 | ¥2.96176 | ¥740.44 |
500 | ¥2.52074 | ¥1,260.37 |
1,000 | ¥2.01657 | ¥2,016.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82755 | ¥3,655.10 |
6,000 | ¥1.70150 | ¥10,209.00 |
10,000 | ¥1.63848 | ¥16,384.80 |
50,000 | ¥1.55986 | ¥77,993.00 |