S7111-42R | |
---|---|
DigiKey Part Number | 952-1746-2-ND - Tape & Reel (TR) 952-1746-1-ND - Cut Tape (CT) 952-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7111-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.138" (3.50mm) | |
Height | 0.177" (4.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.94720 | ¥98.68 |
100 | ¥3.15740 | ¥315.74 |
250 | ¥2.93180 | ¥732.95 |
500 | ¥2.48092 | ¥1,240.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.91701 | ¥3,450.62 |
3,600 | ¥1.74787 | ¥6,292.33 |
5,400 | ¥1.63511 | ¥8,829.59 |
12,600 | ¥1.52234 | ¥19,181.48 |
45,000 | ¥1.44340 | ¥64,953.00 |