120220-0202 | |
---|---|
DigiKey Part Number | 1003-1010-2-ND - Tape & Reel (TR) 1003-1010-1-ND - Cut Tape (CT) 1003-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120220-0202 |
Description | RFI SHLD FINGER BECU NICK SOLDER |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 120220-0202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.035" (0.90mm) | |
Length | 0.132" (3.35mm) | |
Height | 0.071" (1.80mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥2.03600 | ¥50.90 |
50 | ¥1.87180 | ¥93.59 |
100 | ¥1.79870 | ¥179.87 |
250 | ¥1.61532 | ¥403.83 |
500 | ¥1.54192 | ¥770.96 |
1,000 | ¥1.28487 | ¥1,284.87 |
2,500 | ¥1.17475 | ¥2,936.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,800 | ¥0.90870 | ¥6,179.16 |