S7051-42R | |
---|---|
DigiKey Part Number | 952-1741-2-ND - Tape & Reel (TR) 952-1741-1-ND - Cut Tape (CT) 952-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7051-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.157" (4.00mm) | |
Height | 0.236" (6.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.32480 | ¥108.12 |
100 | ¥3.45960 | ¥345.96 |
250 | ¥3.21232 | ¥803.08 |
500 | ¥2.71810 | ¥1,359.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥2.10036 | ¥2,940.50 |
2,800 | ¥1.91503 | ¥5,362.08 |
7,000 | ¥1.79146 | ¥12,540.22 |
9,800 | ¥1.66791 | ¥16,345.52 |
35,000 | ¥1.58143 | ¥55,350.05 |