S0961-46R | |
---|---|
DigiKey Part Number | 952-2670-2-ND - Tape & Reel (TR) 952-2670-1-ND - Cut Tape (CT) 952-2670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0961-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.256" (6.50mm) | |
Height | 0.050" (1.28mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.41680 | ¥60.42 |
100 | ¥1.66990 | ¥166.99 |
250 | ¥1.40616 | ¥351.54 |
500 | ¥1.14264 | ¥571.32 |
1,000 | ¥0.87894 | ¥878.94 |
2,500 | ¥0.79103 | ¥1,977.58 |
5,000 | ¥0.74709 | ¥3,735.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68118 | ¥6,811.80 |
30,000 | ¥0.63723 | ¥19,116.90 |
50,000 | ¥0.57131 | ¥28,565.50 |
100,000 | ¥0.56252 | ¥56,252.00 |