S0941-46R | |
---|---|
DigiKey Part Number | 952-2668-2-ND - Tape & Reel (TR) 952-2668-1-ND - Cut Tape (CT) 952-2668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0941-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S0941-46R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.154" (3.90mm) | |
Height | 0.039" (1.00mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.65260 | ¥165.26 |
250 | ¥1.36808 | ¥342.02 |
500 | ¥1.09454 | ¥547.27 |
1,000 | ¥0.83912 | ¥839.12 |
2,500 | ¥0.72969 | ¥1,824.22 |
5,000 | ¥0.65672 | ¥3,283.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.58375 | ¥5,837.50 |
30,000 | ¥0.54727 | ¥16,418.10 |
50,000 | ¥0.48524 | ¥24,262.00 |
100,000 | ¥0.47430 | ¥47,430.00 |