S03-15100300R | |
---|---|
DigiKey Part Number | 952-S03-15100300RTR-ND - Tape & Reel (TR) 952-S03-15100300RCT-ND - Cut Tape (CT) 952-S03-15100300RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S03-15100300R |
Description | RF SHIELD 0.394" X 0.591" SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Shield CAN 0.394" (10.00mm) X 0.591" (15.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CAN | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Width - Overall | 0.394" (10.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.31200 | ¥103.12 |
25 | ¥9.78320 | ¥244.58 |
100 | ¥8.03790 | ¥803.79 |
250 | ¥7.51336 | ¥1,878.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥6.63973 | ¥5,975.76 |
1,800 | ¥5.24190 | ¥9,435.42 |
2,700 | ¥4.89242 | ¥13,209.53 |
6,300 | ¥4.64782 | ¥29,281.27 |