S02-20150300 | |
---|---|
DigiKey Part Number | 952-2632-ND |
Manufacturer | |
Manufacturer Product Number | S02-20150300 |
Description | RF SHIELD 0.591" X 0.787" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield CAN 0.591" (15.00mm) X 0.787" (20.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CAN | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Width - Overall | 0.591" (15.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥29.89900 | ¥298.99 |
25 | ¥28.26480 | ¥706.62 |
100 | ¥24.49540 | ¥2,449.54 |
300 | ¥23.23893 | ¥6,971.68 |
500 | ¥20.85230 | ¥10,426.15 |
1,000 | ¥17.58630 | ¥17,586.30 |
2,500 | ¥16.70700 | ¥41,767.50 |
5,000 | ¥16.07891 | ¥80,394.55 |