S03-10100300R | |
---|---|
DigiKey Part Number | 952-S03-10100300RTR-ND - Tape & Reel (TR) 952-S03-10100300RCT-ND - Cut Tape (CT) 952-S03-10100300RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S03-10100300R |
Description | RF SHIELD 0.394" X 0.394" SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Shield CAN 0.394" (10.00mm) X 0.394" (10.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CAN | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Width - Overall | 0.394" (10.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.90400 | ¥99.04 |
25 | ¥9.39880 | ¥234.97 |
100 | ¥7.72170 | ¥772.17 |
250 | ¥7.21788 | ¥1,804.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥6.37874 | ¥5,740.87 |
1,800 | ¥5.03584 | ¥9,064.51 |
2,700 | ¥4.70010 | ¥12,690.27 |
6,300 | ¥4.46510 | ¥28,130.13 |