MS148-10S | |
---|---|
DigiKey Part Number | 2333-MS148-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS148-10S |
Description | RF SHIELD 0.350"X0.583" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.350" (8.90mm) X 0.583" (14.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS148-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.583" (14.80mm) | |
Width - Overall | 0.350" (8.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37520 | ¥234.38 |
168 | ¥7.70173 | ¥1,293.89 |
336 | ¥7.19946 | ¥2,419.02 |
504 | ¥6.36242 | ¥3,206.66 |
1,008 | ¥5.02297 | ¥5,063.15 |
2,520 | ¥4.68808 | ¥11,813.96 |
5,040 | ¥4.45368 | ¥22,446.55 |